
GRJ32EC71H106KE11L | |
|---|---|
DigiKey Part Number | 490-10956-2-ND - Tape & Reel (TR) 490-10956-1-ND - Cut Tape (CT) 490-10956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32EC71H106KE11L |
Description | CAP CER 10UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32EC71H106KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.85200 | $8.52 |
| 50 | $0.67140 | $33.57 |
| 100 | $0.61580 | $61.58 |
| 500 | $0.52190 | $260.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47878 | $478.78 |
| 2,000 | $0.45555 | $911.10 |
| 3,000 | $0.44391 | $1,331.73 |
| 5,000 | $0.43102 | $2,155.10 |
| 7,000 | $0.42348 | $2,964.36 |
| 10,000 | $0.41623 | $4,162.30 |

