
GRJ31BR73A472KWJ1L | |
|---|---|
DigiKey Part Number | 490-GRJ31BR73A472KWJ1LTR-ND - Tape & Reel (TR) 490-GRJ31BR73A472KWJ1LCT-ND - Cut Tape (CT) 490-GRJ31BR73A472KWJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31BR73A472KWJ1L |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31BR73A472KWJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39300 | $3.93 |
| 50 | $0.29780 | $14.89 |
| 100 | $0.26840 | $26.84 |
| 500 | $0.21888 | $109.44 |
| 1,000 | $0.20357 | $203.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17939 | $538.17 |
| 6,000 | $0.17040 | $1,022.40 |
| 9,000 | $0.16590 | $1,493.10 |
| 15,000 | $0.16091 | $2,413.65 |
| 21,000 | $0.15800 | $3,318.00 |
| 30,000 | $0.15519 | $4,655.70 |

