
GQM1875C2E3R3WB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E3R3WB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E3R3WB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E3R3WB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E3R3WB12D |
Description | CAP CER 3.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E3R3WB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27600 | $2.76 |
| 50 | $0.20520 | $10.26 |
| 100 | $0.18350 | $18.35 |
| 500 | $0.14678 | $73.39 |
| 1,000 | $0.13546 | $135.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11509 | $460.36 |
| 8,000 | $0.10897 | $871.76 |
| 12,000 | $0.10590 | $1,270.80 |
| 20,000 | $0.10250 | $2,050.00 |
| 28,000 | $0.10051 | $2,814.28 |
| 40,000 | $0.09860 | $3,944.00 |

