
GQM1555C2D5R6WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D5R6WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D5R6WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D5R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D5R6WB01D |
Description | CAP CER 5.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D5R6WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34400 | $3.44 |
| 50 | $0.25900 | $12.95 |
| 100 | $0.23270 | $23.27 |
| 500 | $0.18838 | $94.19 |
| 1,000 | $0.17470 | $174.70 |
| 2,500 | $0.16027 | $400.68 |
| 5,000 | $0.15157 | $757.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14028 | $1,402.80 |
| 20,000 | $0.13456 | $2,691.20 |
| 30,000 | $0.13169 | $3,950.70 |
| 50,000 | $0.12851 | $6,425.50 |
| 70,000 | $0.12665 | $8,865.50 |

