
GMA05XR72A102MA01T | |
|---|---|
DigiKey Part Number | 490-GMA05XR72A102MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XR72A102MA01T |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0202 (0505 Metric) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.016" (0.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.09838 | $439.35 |
| 800 | $1.04668 | $837.34 |
| 1,200 | $1.02078 | $1,224.94 |
| 2,000 | $0.99207 | $1,984.14 |
| 2,800 | $0.97529 | $2,730.81 |
| 4,000 | $0.95915 | $3,836.60 |
| 4,800 | $0.95150 | $4,567.20 |
| 9,600 | $0.92572 | $8,886.91 |
| 10,000 | $0.92436 | $9,243.60 |

