
LQG15WZ2N4B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ2N4B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ2N4B02DCT-ND - Cut Tape (CT) 490-LQG15WZ2N4B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ2N4B02D |
Description | FIXED IND 2.4NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ2N4B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.13960 | $3.49 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.12410 | $12.41 |
| 250 | $0.11480 | $28.70 |
| 500 | $0.10822 | $54.11 |
| 1,000 | $0.10202 | $102.02 |
| 2,500 | $0.09439 | $235.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08152 | $815.20 |
| 20,000 | $0.07688 | $1,537.60 |
| 30,000 | $0.07429 | $2,228.70 |
| 50,000 | $0.07115 | $3,557.50 |
| 70,000 | $0.06916 | $4,841.20 |
| 100,000 | $0.06750 | $6,750.00 |

