
GJM1555C1H1R8WB01D | |
|---|---|
DigiKey Part Number | 490-11202-2-ND - Tape & Reel (TR) 490-11202-1-ND - Cut Tape (CT) 490-11202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R8WB01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R8WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07300 | $0.73 |
| 50 | $0.05060 | $2.53 |
| 100 | $0.04400 | $4.40 |
| 500 | $0.03418 | $17.09 |
| 1,000 | $0.03184 | $31.84 |
| 2,500 | $0.02862 | $71.55 |
| 5,000 | $0.02798 | $139.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02253 | $225.30 |
| 20,000 | $0.01807 | $361.40 |

