
GJM0335G2A6R8WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A6R8WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A6R8WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A6R8WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A6R8WB01D |
Description | CAP CER 6.8PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A6R8WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03315 | $497.25 |
| 30,000 | $0.03128 | $938.40 |
| 45,000 | $0.03035 | $1,365.75 |
| 75,000 | $0.02931 | $2,198.25 |
| 105,000 | $0.02871 | $3,014.55 |
| 150,000 | $0.02813 | $4,219.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11700 | $1.17 |
| 50 | $0.08380 | $4.19 |
| 100 | $0.07350 | $7.35 |
| 500 | $0.05626 | $28.13 |
| 1,000 | $0.05094 | $50.94 |
| 2,500 | $0.04533 | $113.33 |
| 5,000 | $0.04196 | $209.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08800 | $4.40 |
| 100 | $0.07720 | $7.72 |
| 500 | $0.05908 | $29.54 |
| 1,000 | $0.05349 | $53.49 |
| 2,500 | $0.04760 | $119.00 |
| 5,000 | $0.04405 | $220.25 |

