
GJM0335C1H5R6WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H5R6WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H5R6WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H5R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H5R6WB01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H5R6WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04440 | $2.22 |
| 100 | $0.03840 | $3.84 |
| 500 | $0.02844 | $14.22 |
| 1,000 | $0.02536 | $25.36 |
| 2,500 | $0.02212 | $55.30 |
| 5,000 | $0.02017 | $100.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01813 | $271.95 |
| 30,000 | $0.01693 | $507.90 |
| 45,000 | $0.01633 | $734.85 |
| 75,000 | $0.01567 | $1,175.25 |
| 105,000 | $0.01528 | $1,604.40 |
| 150,000 | $0.01491 | $2,236.50 |

