
GJM0335C1E110GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E110GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E110GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E110GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E110GB01D |
Description | CAP CER 11PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E110GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 50 | $0.02720 | $1.36 |
| 100 | $0.02320 | $2.32 |
| 500 | $0.01670 | $8.35 |
| 1,000 | $0.01470 | $14.70 |
| 2,500 | $0.01260 | $31.50 |
| 5,000 | $0.01134 | $56.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00951 | $142.65 |
| 30,000 | $0.00877 | $263.10 |
| 45,000 | $0.00840 | $378.00 |
| 75,000 | $0.00800 | $600.00 |
| 105,000 | $0.00776 | $814.80 |
| 150,000 | $0.00753 | $1,129.50 |

