Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJM0335C1E100GB01D | |
|---|---|
DigiKey Part Number | 490-16382-2-ND - Tape & Reel (TR) 490-16382-1-ND - Cut Tape (CT) 490-16382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E100GB01D |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E100GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02580 | $1.29 |
| 100 | $0.02210 | $2.21 |
| 500 | $0.01582 | $7.91 |
| 1,000 | $0.01392 | $13.92 |
| 2,500 | $0.01191 | $29.78 |
| 5,000 | $0.01071 | $53.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00896 | $134.40 |
| 30,000 | $0.00826 | $247.80 |
| 45,000 | $0.00790 | $355.50 |
| 75,000 | $0.00751 | $563.25 |
| 105,000 | $0.00728 | $764.40 |
| 150,000 | $0.00707 | $1,060.50 |





