
GCM55D7U3A103JX01L | |
|---|---|
DigiKey Part Number | 490-GCM55D7U3A103JX01LTR-ND - Tape & Reel (TR) 490-GCM55D7U3A103JX01LCT-ND - Cut Tape (CT) 490-GCM55D7U3A103JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM55D7U3A103JX01L |
Description | CAP CER 10000PF 1KV U2J 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM55D7U3A103JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.49800 | $14.98 |
| 50 | $1.21540 | $60.77 |
| 100 | $1.12810 | $112.81 |
| 500 | $0.98044 | $490.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90805 | $908.05 |
| 2,000 | $0.87150 | $1,743.00 |
| 3,000 | $0.85318 | $2,559.54 |
| 5,000 | $0.83288 | $4,164.40 |
| 7,000 | $0.82102 | $5,747.14 |
| 10,000 | $0.80959 | $8,095.90 |

