
GCM21BR72E223KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM21BR72E223KWB1KTR-ND - Tape & Reel (TR) 490-GCM21BR72E223KWB1KCT-ND - Cut Tape (CT) 490-GCM21BR72E223KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72E223KWB1K |
Description | CAP CER 22000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42700 | $4.27 |
| 50 | $0.32520 | $16.26 |
| 100 | $0.29360 | $29.36 |
| 500 | $0.24046 | $120.23 |
| 1,000 | $0.22403 | $224.03 |
| 2,500 | $0.20669 | $516.73 |
| 5,000 | $0.19624 | $981.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18228 | $1,822.80 |
| 20,000 | $0.17540 | $3,508.00 |
| 30,000 | $0.17196 | $5,158.80 |
| 50,000 | $0.16813 | $8,406.50 |

