GCM32QR72E683KWB1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10493
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.55000
Datasheet
New at DigiKey
0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32QR72E683KWB1K

DigiKey Part Number
490-GCM32QR72E683KWB1KTR-ND - Tape & Reel (TR)
490-GCM32QR72E683KWB1KCT-ND - Cut Tape (CT)
490-GCM32QR72E683KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32QR72E683KWB1K
Description
CAP CER 68000PF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.02900$10.29
50$0.82160$41.08
100$0.75750$75.75
500$0.64912$324.56
1,000$0.61557$615.57
2,500$0.58997$1,474.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.55741$4,459.28
16,000$0.54168$8,666.88
Manufacturers Standard Package