New at DigiKey
1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31BR72J152KWB1K

DigiKey Part Number
490-GCM31BR72J152KWB1KTR-ND - Tape & Reel (TR)
490-GCM31BR72J152KWB1KCT-ND - Cut Tape (CT)
490-GCM31BR72J152KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31BR72J152KWB1K
Description
CAP CER 1500PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.45400$4.54
50$0.34720$17.36
100$0.31440$31.44
500$0.25892$129.46
1,000$0.24178$241.78
2,500$0.22369$559.23
5,000$0.21279$1,063.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20788$2,078.80
20,000$0.20034$4,006.80
30,000$0.19657$5,897.10
50,000$0.19238$9,619.00
Manufacturers Standard Package