New at DigiKey
0.033 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72E333KWB1K

DigiKey Part Number
490-GCM32DR72E333KWB1KTR-ND - Tape & Reel (TR)
490-GCM32DR72E333KWB1KCT-ND - Cut Tape (CT)
490-GCM32DR72E333KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72E333KWB1K
Description
CAP CER 33000PF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.01200$10.12
50$0.91560$45.78
100$0.78490$78.49
500$0.66972$334.86
1,000$0.62979$629.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56492$2,259.68
8,000$0.54609$4,368.72
12,000$0.53665$6,439.80
Manufacturers Standard Package