New at DigiKey
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR72J223KWB1K

DigiKey Part Number
490-GCM31CR72J223KWB1KTR-ND - Tape & Reel (TR)
490-GCM31CR72J223KWB1KCT-ND - Cut Tape (CT)
490-GCM31CR72J223KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CR72J223KWB1K
Description
CAP CER 22000PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.72200$7.22
50$0.56400$28.20
100$0.51550$51.55
500$0.43344$216.72
1,000$0.40807$408.07
2,500$0.38128$953.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.34567$2,765.36
16,000$0.33434$5,349.44
24,000$0.32867$7,888.08
Manufacturers Standard Package