
GCM32DR72E473KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72E473KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72E473KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72E473KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72E473KWB1L |
Description | CAP CER 47000PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.10900 | $11.09 |
| 50 | $0.88660 | $44.33 |
| 100 | $0.81770 | $81.77 |
| 500 | $0.70152 | $350.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64653 | $646.53 |
| 2,000 | $0.61777 | $1,235.54 |
| 3,000 | $0.60336 | $1,810.08 |
| 5,000 | $0.58739 | $2,936.95 |
| 7,000 | $0.57805 | $4,046.35 |
| 10,000 | $0.56906 | $5,690.60 |

