New at DigiKey
100 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD70G107MEA8L

DigiKey Part Number
490-GRM31CD70G107MEA8LTR-ND - Tape & Reel (TR)
490-GRM31CD70G107MEA8LCT-ND - Cut Tape (CT)
490-GRM31CD70G107MEA8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CD70G107MEA8L
Description
CAP CER 100UF 4V X7T 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.00600$10.06
50$0.80040$40.02
100$0.73680$73.68
500$0.62928$314.64
1,000$0.59603$596.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.55240$1,104.80
4,000$0.53050$2,122.00
6,000$0.51953$3,117.18
10,000$0.50737$5,073.70
14,000$0.50026$7,003.64
20,000$0.49341$9,868.20
Manufacturers Standard Package