New at DigiKey
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR72E153KWB1L

DigiKey Part Number
490-GCM21BR72E153KWB1LTR-ND - Tape & Reel (TR)
490-GCM21BR72E153KWB1LCT-ND - Cut Tape (CT)
490-GCM21BR72E153KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR72E153KWB1L
Description
CAP CER 15000PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36500$3.65
50$0.27640$13.82
100$0.24890$24.89
500$0.20270$101.35
1,000$0.18841$188.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17420$522.60
6,000$0.16540$992.40
9,000$0.16099$1,448.91
15,000$0.15611$2,341.65
21,000$0.15325$3,218.25
30,000$0.15050$4,515.00
36,000$0.14920$5,371.20
Manufacturers Standard Package