
GCM21BL81E474KA37L | |
|---|---|
DigiKey Part Number | 490-8047-2-ND - Tape & Reel (TR) 490-8047-1-ND - Cut Tape (CT) 490-8047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL81E474KA37L |
Description | CAP CER 0.47UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
EDA/CAD Models | GCM21BL81E474KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.13840 | $6.92 |
| 100 | $0.12270 | $12.27 |
| 500 | $0.09642 | $48.21 |
| 1,000 | $0.08831 | $88.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07987 | $239.61 |

