
GCM21AR72E332KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E332KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E332KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E332KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E332KWB1J |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.23230 | $23.23 |
| 500 | $0.18852 | $94.26 |
| 1,000 | $0.17500 | $175.00 |
| 2,500 | $0.16074 | $401.85 |
| 5,000 | $0.15214 | $760.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14796 | $1,479.60 |
| 20,000 | $0.14201 | $2,840.20 |
| 30,000 | $0.13903 | $4,170.90 |
| 50,000 | $0.13573 | $6,786.50 |
| 70,000 | $0.13380 | $9,366.00 |

