New at DigiKey
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21AR72E152KWB1J

DigiKey Part Number
490-GCM21AR72E152KWB1JTR-ND - Tape & Reel (TR)
490-GCM21AR72E152KWB1JCT-ND - Cut Tape (CT)
490-GCM21AR72E152KWB1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21AR72E152KWB1J
Description
CAP CER 1500PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34700$3.47
50$0.26200$13.10
100$0.23570$23.57
500$0.19144$95.72
1,000$0.17776$177.76
2,500$0.16332$408.30
5,000$0.15463$773.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15042$1,504.20
20,000$0.14440$2,888.00
30,000$0.14139$4,241.70
50,000$0.13805$6,902.50
70,000$0.13609$9,526.30
Manufacturers Standard Package