
GCM21AR72E122KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E122KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E122KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E122KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E122KWB1J |
Description | CAP CER 1200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34700 | $3.47 |
| 50 | $0.26200 | $13.10 |
| 100 | $0.23570 | $23.57 |
| 500 | $0.19144 | $95.72 |
| 1,000 | $0.17776 | $177.76 |
| 2,500 | $0.16332 | $408.30 |
| 5,000 | $0.15463 | $773.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15042 | $1,504.20 |
| 20,000 | $0.14440 | $2,888.00 |
| 30,000 | $0.14139 | $4,241.70 |
| 50,000 | $0.13805 | $6,902.50 |
| 70,000 | $0.13609 | $9,526.30 |

