
GCJ188L8EC335KE08D | |
|---|---|
DigiKey Part Number | 490-GCJ188L8EC335KE08DTR-ND - Tape & Reel (TR) 490-GCJ188L8EC335KE08DCT-ND - Cut Tape (CT) 490-GCJ188L8EC335KE08DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188L8EC335KE08D |
Description | CAP CER 3.3UF 6.3V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188L8EC335KE08D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15500 | $1.55 |
| 50 | $0.11260 | $5.63 |
| 100 | $0.09940 | $9.94 |
| 500 | $0.07722 | $38.61 |
| 1,000 | $0.07040 | $70.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06012 | $240.48 |
| 8,000 | $0.04925 | $394.00 |
| 12,000 | $0.04735 | $568.20 |
| 20,000 | $0.04725 | $945.00 |

