1500 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R91H152KA37D

DigiKey Part Number
490-GCM188R91H152KA37DTR-ND - Tape & Reel (TR)
490-GCM188R91H152KA37DCT-ND - Cut Tape (CT)
490-GCM188R91H152KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R91H152KA37D
Description
CAP CER 1500PF 50V X8R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91H152KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,540
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.06800$0.68
50$0.04700$2.35
100$0.04070$4.07
500$0.03020$15.10
1,000$0.02697$26.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02165$86.60
8,000$0.01931$154.48
12,000$0.01919$230.28
20,000$0.01883$376.60
28,000$0.01824$510.72
40,000$0.01767$706.80
48,000$0.01740$835.20
96,000$0.01726$1,656.96
Manufacturers Standard Package