
GCM1885C2A272JE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A272JE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A272JE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A272JE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A272JE02J |
Description | CAP CER 2700PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.04000 | $2.00 |
| 100 | $0.03460 | $3.46 |
| 500 | $0.02542 | $12.71 |
| 1,000 | $0.02261 | $22.61 |
| 2,500 | $0.01966 | $49.15 |
| 5,000 | $0.01789 | $89.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01676 | $167.60 |
| 20,000 | $0.01553 | $310.60 |
| 30,000 | $0.01492 | $447.60 |
| 50,000 | $0.01424 | $712.00 |
| 70,000 | $0.01385 | $969.50 |
| 100,000 | $0.01346 | $1,346.00 |

