New Product
8200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A822GE02W

DigiKey Part Number
490-GCM1885C2A822GE02WTR-ND - Tape & Reel (TR)
490-GCM1885C2A822GE02WCT-ND - Cut Tape (CT)
490-GCM1885C2A822GE02WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A822GE02W
Description
CAP CER 8200PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13300$1.33
50$0.09580$4.79
100$0.08430$8.43
500$0.06496$32.48
1,000$0.05899$58.99
2,500$0.05271$131.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.04662$372.96
16,000$0.04490$718.40
24,000$0.04351$1,044.24
40,000$0.04197$1,678.80
56,000$0.04134$2,315.04
Manufacturers Standard Package