
GCM1885C2A822GE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A822GE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A822GE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A822GE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A822GE02W |
Description | CAP CER 8200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13300 | $1.33 |
| 50 | $0.09580 | $4.79 |
| 100 | $0.08430 | $8.43 |
| 500 | $0.06496 | $32.48 |
| 1,000 | $0.05899 | $58.99 |
| 2,500 | $0.05271 | $131.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04662 | $372.96 |
| 16,000 | $0.04490 | $718.40 |
| 24,000 | $0.04351 | $1,044.24 |
| 40,000 | $0.04197 | $1,678.80 |
| 56,000 | $0.04134 | $2,315.04 |

