
GCM1885C2A822GE02V | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A822GE02VTR-ND - Tape & Reel (TR) 490-GCM1885C2A822GE02VCT-ND - Cut Tape (CT) 490-GCM1885C2A822GE02VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A822GE02V |
Description | CAP CER 8200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.10060 | $5.03 |
| 100 | $0.08850 | $8.85 |
| 500 | $0.06820 | $34.10 |
| 1,000 | $0.06194 | $61.94 |
| 2,500 | $0.05534 | $138.35 |
| 5,000 | $0.05137 | $256.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.04281 | $1,284.30 |
| 60,000 | $0.04089 | $2,453.40 |
| 90,000 | $0.03993 | $3,593.70 |
| 150,000 | $0.03886 | $5,829.00 |
| 210,000 | $0.03824 | $8,030.40 |

