
GCM1885C2A182JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A182JE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A182JE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A182JE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A182JE02D |
Description | CAP CER 1800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08700 | $0.87 |
| 50 | $0.06100 | $3.05 |
| 100 | $0.05320 | $5.32 |
| 500 | $0.03998 | $19.99 |
| 1,000 | $0.03592 | $35.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03046 | $121.84 |
| 8,000 | $0.02816 | $225.28 |
| 12,000 | $0.02702 | $324.24 |
| 20,000 | $0.02574 | $514.80 |
| 28,000 | $0.02500 | $700.00 |
| 40,000 | $0.02429 | $971.60 |
| 48,000 | $0.02395 | $1,149.60 |
| 96,000 | $0.02281 | $2,189.76 |
| 100,000 | $0.02275 | $2,275.00 |

