New Product
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A472JE02V

DigiKey Part Number
490-GCM1885C2A472JE02VTR-ND - Tape & Reel (TR)
490-GCM1885C2A472JE02VCT-ND - Cut Tape (CT)
490-GCM1885C2A472JE02VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A472JE02V
Description
CAP CER 4700PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,742
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08800$0.88
50$0.06160$3.08
100$0.05370$5.37
500$0.04042$20.21
1,000$0.03633$36.33
2,500$0.03237$80.93
5,000$0.02987$149.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.02666$799.80
Manufacturers Standard Package