New Product
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A103JE02D

DigiKey Part Number
490-GCM1885C2A103JE02DTR-ND - Tape & Reel (TR)
490-GCM1885C2A103JE02DCT-ND - Cut Tape (CT)
490-GCM1885C2A103JE02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A103JE02D
Description
CAP CER 10000PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,086
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11000$1.10
50$0.07860$3.93
100$0.06880$6.88
500$0.05244$26.22
1,000$0.04740$47.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03544$141.76
8,000$0.03405$272.40
12,000$0.03335$400.20
20,000$0.03315$663.00
28,000$0.03252$910.56
40,000$0.03240$1,296.00
48,000$0.03235$1,552.80
96,000$0.03115$2,990.40
100,000$0.03107$3,107.00
Manufacturers Standard Package