
GCM1885C2A392JE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A392JE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A392JE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A392JE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A392JE02W |
Description | CAP CER 3900PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08200 | $0.82 |
| 50 | $0.05720 | $2.86 |
| 100 | $0.04980 | $4.98 |
| 500 | $0.03730 | $18.65 |
| 1,000 | $0.03347 | $33.47 |
| 2,500 | $0.02944 | $73.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.02563 | $205.04 |
| 16,000 | $0.02434 | $389.44 |
| 24,000 | $0.02345 | $562.80 |
| 40,000 | $0.02246 | $898.40 |
| 56,000 | $0.02199 | $1,231.44 |

