
GCM1885C2A682JE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A682JE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A682JE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A682JE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A682JE02W |
Description | CAP CER 6800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08800 | $0.88 |
| 50 | $0.06160 | $3.08 |
| 100 | $0.05370 | $5.37 |
| 500 | $0.04042 | $20.21 |
| 1,000 | $0.03633 | $36.33 |
| 2,500 | $0.03237 | $80.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.02850 | $228.00 |
| 16,000 | $0.02660 | $425.60 |
| 24,000 | $0.02565 | $615.60 |
| 40,000 | $0.02481 | $992.40 |

