
GCM1885C2A392GE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A392GE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A392GE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A392GE02JDKR-ND |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A392GE02J |
Description | CAP CER 3900PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10900 | $1.09 |
| 50 | $0.07740 | $3.87 |
| 100 | $0.06770 | $6.77 |
| 500 | $0.05160 | $25.80 |
| 1,000 | $0.04663 | $46.63 |
| 2,500 | $0.04139 | $103.48 |
| 5,000 | $0.03824 | $191.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03604 | $360.40 |
| 20,000 | $0.03419 | $683.80 |
| 30,000 | $0.03310 | $993.00 |
| 50,000 | $0.03189 | $1,594.50 |
| 70,000 | $0.03171 | $2,219.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10900 | $1.09 |
| 50 | $0.07740 | $3.87 |
| 100 | $0.06770 | $6.77 |
| 500 | $0.05160 | $25.80 |
| 1,000 | $0.04663 | $46.63 |
| 2,500 | $0.04139 | $103.48 |
| 5,000 | $0.03824 | $191.20 |

