
GCM035D70E225ME02J | |
|---|---|
DigiKey Part Number | 490-GCM035D70E225ME02JTR-ND - Tape & Reel (TR) 490-GCM035D70E225ME02JCT-ND - Cut Tape (CT) 490-GCM035D70E225ME02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM035D70E225ME02J |
Description | CAP CER 2.2UF 2.5V X7T 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM035D70E225ME02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08200 | $0.82 |
| 50 | $0.05720 | $2.86 |
| 100 | $0.04980 | $4.98 |
| 500 | $0.03730 | $18.65 |
| 1,000 | $0.03347 | $33.47 |
| 2,500 | $0.02944 | $73.60 |
| 5,000 | $0.02701 | $135.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02207 | $1,103.50 |
| 100,000 | $0.02100 | $2,100.00 |
| 150,000 | $0.02047 | $3,070.50 |
| 250,000 | $0.01988 | $4,970.00 |
| 350,000 | $0.01953 | $6,835.50 |
| 500,000 | $0.01920 | $9,600.00 |

