New Product
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A332GE02D

DigiKey Part Number
490-GCM1885C2A332GE02DTR-ND - Tape & Reel (TR)
490-GCM1885C2A332GE02DCT-ND - Cut Tape (CT)
490-GCM1885C2A332GE02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A332GE02D
Description
CAP CER 3300PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10200$1.02
50$0.07200$3.60
100$0.06300$6.30
500$0.04778$23.89
1,000$0.04311$43.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03650$146.00
8,000$0.03300$264.00
12,000$0.03230$387.60
20,000$0.03139$627.80
28,000$0.03054$855.12
40,000$0.02971$1,188.40
48,000$0.02932$1,407.36
96,000$0.02888$2,772.48
Manufacturers Standard Package