
GCM1885C2A301JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A301JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A301JA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A301JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A301JA16D |
Description | CAP CER 300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A301JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01845 | $73.80 |
| 8,000 | $0.01613 | $129.04 |
| 12,000 | $0.01551 | $186.12 |
| 20,000 | $0.01540 | $308.00 |
| 28,000 | $0.01482 | $414.96 |
| 40,000 | $0.01453 | $581.20 |
| 48,000 | $0.01429 | $685.92 |
| 96,000 | $0.01351 | $1,296.96 |
| 100,000 | $0.01346 | $1,346.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06100 | $0.61 |
| 50 | $0.04200 | $2.10 |
| 100 | $0.03630 | $3.63 |
| 500 | $0.02670 | $13.35 |
| 1,000 | $0.02374 | $23.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.04000 | $2.00 |
| 100 | $0.03460 | $3.46 |
| 500 | $0.02542 | $12.71 |
| 1,000 | $0.02261 | $22.61 |

