
GCM1885C2A222GE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A222GE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A222GE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A222GE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A222GE02W |
Description | CAP CER 2200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07700 | $0.77 |
| 50 | $0.05360 | $2.68 |
| 100 | $0.04660 | $4.66 |
| 500 | $0.03482 | $17.41 |
| 1,000 | $0.03120 | $31.20 |
| 2,500 | $0.02738 | $68.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.02353 | $188.24 |
| 16,000 | $0.02255 | $360.80 |
| 24,000 | $0.02171 | $521.04 |
| 40,000 | $0.02096 | $838.40 |

