
GCM1885C2A182GE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A182GE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A182GE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A182GE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A182GE02J |
Description | CAP CER 1800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.08220 | $4.11 |
| 100 | $0.07220 | $7.22 |
| 500 | $0.06090 | $30.45 |
| 1,000 | $0.05608 | $56.08 |
| 2,500 | $0.05123 | $128.07 |
| 5,000 | $0.04791 | $239.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04161 | $416.10 |
| 20,000 | $0.03999 | $799.80 |
| 30,000 | $0.03364 | $1,009.20 |
| 50,000 | $0.03292 | $1,646.00 |
| 120,000 | $0.03258 | $3,909.60 |
| 240,000 | $0.03144 | $7,545.60 |
| 250,000 | $0.03138 | $7,845.00 |

