
GCM1885C2A103JE02V | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A103JE02VTR-ND - Tape & Reel (TR) 490-GCM1885C2A103JE02VCT-ND - Cut Tape (CT) 490-GCM1885C2A103JE02VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A103JE02V |
Description | CAP CER 10000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11000 | $1.10 |
| 50 | $0.07860 | $3.93 |
| 100 | $0.06880 | $6.88 |
| 500 | $0.05244 | $26.22 |
| 1,000 | $0.04740 | $47.40 |
| 2,500 | $0.04210 | $105.25 |
| 5,000 | $0.03891 | $194.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.03370 | $1,011.00 |
| 60,000 | $0.03361 | $2,016.60 |
| 90,000 | $0.03127 | $2,814.30 |
| 150,000 | $0.03037 | $4,555.50 |
| 210,000 | $0.02985 | $6,268.50 |
| 300,000 | $0.02934 | $8,802.00 |

