New Product
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A103JE02J

DigiKey Part Number
490-GCM1885C2A103JE02JTR-ND - Tape & Reel (TR)
490-GCM1885C2A103JE02JCT-ND - Cut Tape (CT)
490-GCM1885C2A103JE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A103JE02J
Description
CAP CER 10000PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,830
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11000$1.10
50$0.07860$3.93
100$0.06880$6.88
500$0.05244$26.22
1,000$0.04740$47.40
2,500$0.04210$105.25
5,000$0.03891$194.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03701$370.10
20,000$0.03480$696.00
30,000$0.03370$1,011.00
50,000$0.03248$1,624.00
70,000$0.03176$2,223.20
100,000$0.03107$3,107.00
120,000$0.03075$3,690.00
240,000$0.02965$7,116.00
250,000$0.02959$7,397.50
Manufacturers Standard Package