3.3 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A3R3WA01D

DigiKey Part Number
490-GRM1555C2A3R3WA01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A3R3WA01DCT-ND - Cut Tape (CT)
490-GRM1555C2A3R3WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A3R3WA01D
Description
CAP CER 3.3PF 100V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A3R3WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,750
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07800$0.78
50$0.05460$2.73
100$0.04750$4.75
500$0.03382$16.91
1,000$0.03182$31.82
2,500$0.02794$69.85
5,000$0.02561$128.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02417$241.70
20,000$0.02368$473.60
30,000$0.02175$652.50
50,000$0.02086$1,043.00
70,000$0.02034$1,423.80
100,000$0.01983$1,983.00
120,000$0.01960$2,352.00
240,000$0.01880$4,512.00
250,000$0.01875$4,687.50
Manufacturers Standard Package