
GCM1555G1H120GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H120GA16JTR-ND - Tape & Reel (TR) 490-GCM1555G1H120GA16JCT-ND - Cut Tape (CT) 490-GCM1555G1H120GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H120GA16J |
Description | CAP CER 12PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H120GA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05200 | $0.52 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.03090 | $3.09 |
| 500 | $0.02250 | $11.25 |
| 1,000 | $0.01995 | $19.95 |
| 2,500 | $0.01726 | $43.15 |
| 5,000 | $0.01564 | $78.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01172 | $586.00 |
| 100,000 | $0.01104 | $1,104.00 |
| 150,000 | $0.01070 | $1,605.00 |
| 250,000 | $0.01033 | $2,582.50 |
| 350,000 | $0.01011 | $3,538.50 |
| 500,000 | $0.00990 | $4,950.00 |

