
GCM1555C1HR70WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR70WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR70WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR70WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR70WA16D |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR70WA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1HR70WB01D | Murata Electronics | 6,260 | 490-GCQ1555C1HR70WB01DCT-ND | $0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07000 | $0.70 |
| 50 | $0.04860 | $2.43 |
| 100 | $0.04210 | $4.21 |
| 500 | $0.03122 | $15.61 |
| 1,000 | $0.02787 | $27.87 |
| 2,500 | $0.02434 | $60.85 |
| 5,000 | $0.02223 | $111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01658 | $165.80 |
| 20,000 | $0.01537 | $307.40 |
| 30,000 | $0.01476 | $442.80 |
| 50,000 | $0.01409 | $704.50 |
| 70,000 | $0.01369 | $958.30 |
| 100,000 | $0.01331 | $1,331.00 |

