
GCM1555C1H911JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H911JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H911JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H911JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H911JA16J |
Description | CAP CER 910PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H911JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02400 | $1.20 |
| 100 | $0.02050 | $2.05 |
| 500 | $0.01464 | $7.32 |
| 1,000 | $0.01286 | $12.86 |
| 2,500 | $0.01098 | $27.45 |
| 5,000 | $0.00985 | $49.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00715 | $357.50 |
| 100,000 | $0.00668 | $668.00 |
| 150,000 | $0.00645 | $967.50 |
| 250,000 | $0.00619 | $1,547.50 |
| 350,000 | $0.00603 | $2,110.50 |
| 500,000 | $0.00589 | $2,945.00 |

