
GCM1555C1H621FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H621FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H621FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H621FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H621FA16D |
Description | CAP CER 620PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H621FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04200 | $0.42 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02470 | $2.47 |
| 500 | $0.01784 | $8.92 |
| 1,000 | $0.01573 | $15.73 |
| 2,500 | $0.01351 | $33.77 |
| 5,000 | $0.01218 | $60.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01077 | $107.70 |
| 20,000 | $0.00989 | $197.80 |
| 30,000 | $0.00946 | $283.80 |
| 50,000 | $0.00897 | $448.50 |
| 70,000 | $0.00869 | $608.30 |
| 100,000 | $0.00842 | $842.00 |

