
BLM15AG700SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15AG700SZ1DTR-ND - Tape & Reel (TR) 490-BLM15AG700SZ1DCT-ND - Cut Tape (CT) 490-BLM15AG700SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG700SZ1D |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG700SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.04400 | $1.10 |
| 50 | $0.03960 | $1.98 |
| 100 | $0.03550 | $3.55 |
| 250 | $0.03068 | $7.67 |
| 500 | $0.02734 | $13.67 |
| 1,000 | $0.02425 | $24.25 |
| 5,000 | $0.01793 | $89.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01508 | $150.80 |
| 20,000 | $0.01375 | $275.00 |








