New Product
2.2 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM035D70E225ME02D

DigiKey Part Number
490-GCM035D70E225ME02DTR-ND - Tape & Reel (TR)
490-GCM035D70E225ME02DCT-ND - Cut Tape (CT)
490-GCM035D70E225ME02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM035D70E225ME02D
Description
CAP CER 2.2UF 2.5V X7T 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM035D70E225ME02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02551$255.10
20,000$0.02384$476.80
30,000$0.02300$690.00
50,000$0.02207$1,103.50
70,000$0.02204$1,542.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08200$0.82
50$0.05800$2.90
100$0.04980$4.98
500$0.03880$19.40
1,000$0.03649$36.49
2,500$0.03331$83.27
5,000$0.03082$154.10
Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08200$0.82
50$0.05720$2.86
100$0.04980$4.98
500$0.03730$18.65
1,000$0.03347$33.47
2,500$0.02944$73.60
5,000$0.02701$135.05
* All Digi-Reel orders will add a $7.00 reeling fee.